Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Plug, 6 Position | |
2nd Connector | Plug, 4 Position | |
Length | 9.84' (3.00m) | |
Color | Black | |
Transfer Rate | - | |
Shielding | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | CNC Tech RoHS_REACH _CA Prop_Halogen |
HTML Datasheet | 770-10011-00300 Drawing |
Product Drawings | 770-10011-00300 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Attribute | Description |
---|---|
Standard Package | 80 |