770-10010-00300 | ||
---|---|---|
DigiKey Part Number | 770-10010-00300-ND | |
Manufacturer | ||
Manufacturer Product Number | 770-10010-00300 | |
Description | CBL IEEE1394 4POS TO 4POS 9.84' | |
Customer Reference | ||
Detailed Description | Plug, 4 Position To Plug, 4 Position IEEE1394 Cable Black 9.84' (3.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Plug, 4 Position | |
2nd Connector | Plug, 4 Position | |
Length | 9.84' (3.00m) | |
Color | Black | |
Transfer Rate | - | |
Shielding | - | |
Features | - | |
Base Product Number |