521-26-06-BL-007F | ||
---|---|---|
DigiKey Part Number | 521-26-06-BL-0007F-ND | |
Manufacturer | ||
Manufacturer Product Number | 521-26-06-BL-007F | |
Description | CABLE MOD COIL 6COND 7' PRE-CUT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 6 Conductor Modular Coil Cable Black 7' (2.13m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coil | |
Number of Conductors | 6 | |
Length - Coil Retracted | 2.43' (0.74m) | |
Length - Coil Extended | 7' (2.13m) | |
Length | - | |
Jacket Color | Black | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.267" (6.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | 0.512" (13mm) | |
Shielding | Unshielded | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | CNC Tech RoHS_REACH _CA Prop_Halogen |
HTML Datasheet | 521-26-06-BL-007F Drawing |
Product Drawings | 521-26-06-BL-007F Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥33.52125 | ¥6,704.25 |
Attribute | Description |
---|---|
Other Names | 521-26-06-BL-0007F 521-26-06-BL-007F-ND |
Standard Package | 200 |