
512-26-8800-WH-0025F | |
|---|---|
DigiKey Part Number | 1175-2348-ND |
Manufacturer | |
Manufacturer Product Number | 512-26-8800-WH-0025F |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CNC Tech | Length 25.00' (7.62m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥139.26000 | ¥139.26 |
| 10 | ¥118.35700 | ¥1,183.57 |
| 25 | ¥110.94360 | ¥2,773.59 |
| 50 | ¥105.64940 | ¥5,282.47 |
| 100 | ¥100.60890 | ¥10,060.89 |
| 250 | ¥94.31480 | ¥23,578.70 |
| 500 | ¥89.81820 | ¥44,909.10 |

