Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 14 | |
Cable Pitch | 0.025" (0.64mm) | |
Board-Side Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Number of Positions Loaded | All | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3240-xx-00 Drawing |
Environmental Information | CNC Tech RoHS_REACH _CA Prop_Halogen |
Design Resources | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
10 | ¥18.64100 | ¥186.41 |
25 | ¥17.65400 | ¥441.35 |
40 | ¥17.24250 | ¥689.70 |
80 | ¥16.42138 | ¥1,313.71 |
230 | ¥14.36857 | ¥3,304.77 |
440 | ¥13.95823 | ¥6,141.62 |
945 | ¥11.90551 | ¥11,250.71 |
2,400 | ¥11.08447 | ¥26,602.73 |
Attribute | Description |
---|---|
Other Names | 1175-1665 3240-14-00-ND |
Standard Package | 170 |