Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | CNC Tech RoHS_REACH _CA Prop_Halogen |
PCN Obsolescence/ EOL | Cable - obsolete 04/NOV/2021 |
HTML Datasheet | 310-04-0152 Drawing |
Product Drawings | 310-04-0152 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
310-04-0152-A | CNC Tech | 445 | 1175-310-04-0152-A-ND | ¥28.16000 | Direct |
Attribute | Description |
---|---|
Other Names | 1175-2122 |
Standard Package | 500 |