106-1042-BL-00200 | ||
---|---|---|
DigiKey Part Number | 1175-1882-ND | |
Manufacturer | ||
Manufacturer Product Number | 106-1042-BL-00200 | |
Description | TOSLINK CABLE PLUG-PLUG 2M | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Cable Fiber Optic Toslink Plug To Toslink Plug 6.6' (2.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Toslink Plug | |
2nd Connector | Toslink Plug | |
Cable Diameter | 0.16" (4.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | 6.6' (2.0m) | |
Type | - | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.27000 | ¥92.27 |
10 | ¥81.81900 | ¥818.19 |
25 | ¥78.67400 | ¥1,966.85 |
50 | ¥75.52620 | ¥3,776.31 |
100 | ¥71.33040 | ¥7,133.04 |
250 | ¥65.03644 | ¥16,259.11 |
500 | ¥60.84048 | ¥30,420.24 |
1,000 | ¥55.80534 | ¥55,805.34 |