106-1042-BL-00150-5 | ||
---|---|---|
DigiKey Part Number | 1175-1887-ND | |
Manufacturer | ||
Manufacturer Product Number | 106-1042-BL-00150-5 | |
Description | TOSLINK CABLE PLUG-PLUG 1.5M | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Cable Fiber Optic Toslink Plug To Toslink Plug 4.9' (1.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Toslink Plug | |
2nd Connector | Toslink Plug | |
Cable Diameter | 0.20" (5.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | 4.9' (1.5m) | |
Type | - | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.94000 | ¥88.94 |
10 | ¥80.05500 | ¥800.55 |
25 | ¥75.41560 | ¥1,885.39 |
50 | ¥73.48080 | ¥3,674.04 |
100 | ¥71.54750 | ¥7,154.75 |
250 | ¥63.81276 | ¥15,953.19 |
500 | ¥59.94538 | ¥29,972.69 |
1,000 | ¥52.98404 | ¥52,984.04 |