105-1042-BL-00200 | ||
---|---|---|
DigiKey Part Number | 1175-1869-ND | |
Manufacturer | ||
Manufacturer Product Number | 105-1042-BL-00200 | |
Description | CABLE C PLUG TO C PLUG 6.56' | |
Customer Reference | ||
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 6.56' (2.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Configuration | C Male to C Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG, 26 AWG, 32 AWG, 32 AWG, 32 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | CNC Tech RoHS_REACH _CA Prop_Halogen |
PCN Obsolescence/ EOL | 105-10yy-BL-00yy0 - Obsolete 05/APR/2021 |
PCN Design/Specification | Multiple Series Connector 30/Jun/2018 |
HTML Datasheet | 105-1042-BL-00xxy Drawing |
Product Drawings | 105-1042-BL-00xxy Drawing |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥281.03000 | ¥281.03 |
10 | ¥246.07800 | ¥2,460.78 |
25 | ¥235.44120 | ¥5,886.03 |
50 | ¥227.84820 | ¥11,392.41 |
200 | ¥220.25245 | ¥44,050.49 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
105-1042-BL-00200-1 | CNC Tech | 0 | 1175-105-1042-BL-00200-1-ND | ¥230.88000 | Direct |
Attribute | Description |
---|---|
Other Names | 1175-1869 |
Standard Package | 200 |