105-1032-BL-00200 | ||
---|---|---|
DigiKey Part Number | 1175-1868-ND | |
Manufacturer | ||
Manufacturer Product Number | 105-1032-BL-00200 | |
Description | CABLE A PLUG TO C PLUG 6.56' | |
Customer Reference | ||
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 6.56' (2.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Configuration | A Male to C Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |