CMX881E1 | ||
---|---|---|
DigiKey Part Number | 2032-1098-ND | |
Manufacturer | ||
Manufacturer Product Number | CMX881E1 | |
Description | BASEBAND PROCESSOR IC FOR PMR AN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF IC Baseband Processor General Purpose 2.7V ~ 5.5V Supply 28-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Microcircuits | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Baseband Processor | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | 2.7V ~ 5.5V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.53000 | ¥188.53 |
25 | ¥171.53960 | ¥4,288.49 |
100 | ¥158.61320 | ¥15,861.32 |
500 | ¥145.72740 | ¥72,863.70 |