4 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets Solder Cup
FC684214
FC684214
FC684214
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

FC684214

DigiKey Part Number
4654-FC684214-ND
Manufacturer
Manufacturer Product Number
FC684214
Description
ZC CLIFFCON 4 PIN LOCKING PLUG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FC684214 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass, Zinc Alloy
Series
Shell Finish
Nickel
Packaging
Bag
Contact Finish - Mating
Tin
Part Status
Active
Color
Silver
Connector Type
Features
Cable Clamp, Coupling Nut
Number of Positions
4
Shielding
Shell Size - Insert
4
Current Rating (Amps)
1A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
48V
Termination
Solder Cup
Cable Opening
0.256" (6.50mm)
Fastening Type
Threaded
Operating Temperature
-20°C ~ 70°C
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.20000¥39.20
10¥33.32800¥333.28
25¥31.23760¥780.94
50¥29.74560¥1,487.28
100¥28.32470¥2,832.47
300¥26.21203¥7,863.61
500¥25.28436¥12,642.18
1,000¥24.07851¥24,078.51
2,500¥22.57259¥56,431.48
Manufacturers Standard Package