Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL170854BR

DigiKey Part Number
4654-CL170854BR-ND
Manufacturer
Manufacturer Product Number
CL170854BR
Description
KNOB K87MBR BLACK 6MM D ORANGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, Orange
Datasheet
 Datasheet
EDA/CAD Models
CL170854BR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
0.236" (6.00mm)
Manufacturer
CLIFF Electronic Components Ltd
Diameter
0.236" (6.00mm)
Packaging
Bulk
Height
0.587" (14.90mm)
Part Status
Active
Indicator
Line on Top and Side
Style
Cylindrical with Skirt
Material
Plastic
Type
Knurled, Straight
Color
Black, Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.56000¥10.56
5¥8.88200¥44.41
10¥8.29000¥82.90
25¥7.59560¥189.89
50¥7.13720¥356.86
100¥6.72810¥672.81
300¥6.16790¥1,850.37
500¥5.93896¥2,969.48
1,000¥5.65704¥5,657.04
Manufacturers Standard Package