CL14218R | ||
---|---|---|
DigiKey Part Number | 4654-CL14218R-ND | |
Manufacturer | ||
Manufacturer Product Number | CL14218R | |
Description | S4 COMBINED NUT+BEZEL RED | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Hex Nut For S4 Series Jack Connectors Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | S4 Series Jack Connectors | |
Number of Positions | - | |
Color | Red |
Resource Type | Link |
---|---|
HTML Datasheet | CL14218 Drawing |
Product Drawings | CL14218 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.60200 | ¥46.02 |
25 | ¥4.20280 | ¥105.07 |
40 | ¥3.95625 | ¥158.25 |
100 | ¥3.79000 | ¥379.00 |
300 | ¥3.46080 | ¥1,038.24 |
500 | ¥3.29602 | ¥1,648.01 |
1,000 | ¥2.71922 | ¥2,719.22 |
2,400 | ¥2.47200 | ¥5,932.80 |
Attribute | Description |
---|---|
Other Names | 3185-CL14218R-ND 4654-CL14218R 3185-CL14218R |
Standard Package | 100 |