CM200C32768DZBT | ||
---|---|---|
DigiKey Part Number | 300-8739-2-ND - Tape & Reel (TR) 300-8739-1-ND - Cut Tape (CT) 300-8739-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CM200C32768DZBT | |
Description | CRYSTAL 32.7680KHZ 6PF SMD | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.100" (2.55mm) |