CFV-20675000AZFB | ||
---|---|---|
DigiKey Part Number | 300-3021-ND | |
Manufacturer | ||
Manufacturer Product Number | CFV-20675000AZFB | |
Description | CRYSTAL 75.0000KHZ 12.5PF TH | |
Customer Reference | ||
Detailed Description | 75 kHz ±30ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 75 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.075" Dia (1.90mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
Resource Type | Link |
---|---|
Datasheets | CFV-206 Datasheet |
Environmental Information | RoHS Cert CFV-206 Series |
PCN Obsolescence/ EOL | CFV-206 Series 27/Oct/2021 |
PCN Other | CFS-206,CFV-206 Series Sep/2013 |
HTML Datasheet | KHz Crystal Part Number Guide |
Part Numbering Guide | KHz Crystal Part Number Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0020 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Other Names | 300-8406-ND CFV206-75.000KAZF 300-3021-NDR CFV206-75.000KAZFB 300-3021 300-8406 CFV206 75.000KAZF-UB CFV206-75.000KAZF-UB CFV206 75.000KAZF |
Standard Package | 1,000 |