
A11CSQ24VDC1.2D | |
|---|---|
DigiKey Part Number | 2449-A11CSQ24VDC1.2D-ND |
Manufacturer | |
Manufacturer Product Number | A11CSQ24VDC1.2D |
Description | RELAY AUTOMOTIVE SPDT 30A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A11CSQ24VDC1.2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 50 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.2W | |
Coil Resistance | 480 Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.82000 | ¥22.82 |
| 10 | ¥20.36400 | ¥203.64 |
| 25 | ¥19.44920 | ¥486.23 |
| 50 | ¥18.78260 | ¥939.13 |
| 100 | ¥18.13940 | ¥1,813.94 |
| 250 | ¥17.32164 | ¥4,330.41 |
| 500 | ¥16.72720 | ¥8,363.60 |
| 1,000 | ¥16.15293 | ¥16,152.93 |
| 5,000 | ¥14.89273 | ¥74,463.65 |

