WM8978CGEFL/V | ||
---|---|---|
DigiKey Part Number | 598-2356-ND | |
Manufacturer | ||
Manufacturer Product Number | WM8978CGEFL/V | |
Description | IC CODEC STER SPEAKER DVR 32QFN | |
Customer Reference | ||
Detailed Description | Stereo Audio Interface 24 b I2S, PCM 32-QFN (5x5) | |
EDA/CAD Models | WM8978CGEFL/V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Stereo Audio | |
Data Interface | I2S, PCM | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 95 / 98 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.5V ~ 3.6V | |
Voltage - Supply, Digital | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |