CS4353-CNZ | ||
---|---|---|
DigiKey Part Number | 598-1640-ND | |
Manufacturer | ||
Manufacturer Product Number | CS4353-CNZ | |
Description | IC DAC/AUDIO 24BIT 192K 24QFN | |
Customer Reference | ||
Detailed Description | DAC, Audio 24 b 192k I2S 24-QFN (4x4) | |
EDA/CAD Models | CS4353-CNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 0.85V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.28000 | ¥35.28 |
10 | ¥31.65800 | ¥316.58 |
25 | ¥29.93080 | ¥748.27 |
80 | ¥25.93925 | ¥2,075.14 |
230 | ¥24.60870 | ¥5,660.00 |
490 | ¥22.08147 | ¥10,819.92 |
980 | ¥18.62290 | ¥18,250.44 |
2,450 | ¥17.69173 | ¥43,344.74 |