


CS4350-CZZ | |
|---|---|
DigiKey Part Number | 598-1185-5-ND |
Manufacturer | |
Manufacturer Product Number | CS4350-CZZ |
Description | IC DAS/ADC/DAC SPECIAL 24-TSSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k SPI 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS4350-CZZ Models |
Category | Data Interface SPI |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Single Supply |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type DAC, Audio | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Channels 2 | Supplier Device Package 24-TSSOP |
Resolution (Bits) 24 b | Base Product Number |
Sampling Rate (Per Second) 192k |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS4398K-CZZ | Cirrus Logic Inc. | 128 | 598-CS4398K-CZZ-ND | ¥135.04000 | Similar |
| WM8523GEDT | Cirrus Logic Inc. | 0 | 598-2457-ND | ¥14.46547 | Similar |
| WM8524CGEDT | Cirrus Logic Inc. | 252 | 598-2458-ND | ¥21.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.18000 | ¥63.18 |
| 10 | ¥48.78300 | ¥487.83 |
| 62 | ¥42.43177 | ¥2,630.77 |
| 124 | ¥40.75121 | ¥5,053.15 |
| 310 | ¥38.97797 | ¥12,083.17 |
| 558 | ¥38.05862 | ¥21,236.71 |


