G8700802020 | ||
---|---|---|
DigiKey Part Number | 2034-G8700802020-ND | |
Manufacturer | ||
Manufacturer Product Number | G8700802020 | |
Description | EU PLUG TR10R / TR30R | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | * | |
Packaging | Box | |
Part Status | Active |
Resource Type | Link |
---|---|
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.90.9690 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.14000 | ¥6.14 |
5 | ¥6.01000 | ¥30.05 |
10 | ¥5.85800 | ¥58.58 |
25 | ¥5.27280 | ¥131.82 |
50 | ¥5.12620 | ¥256.31 |
100 | ¥4.76000 | ¥476.00 |
250 | ¥4.54032 | ¥1,135.08 |
500 | ¥4.32062 | ¥2,160.31 |
Attribute | Description |
---|---|
Other Names | 2034-G8700802020 |
Standard Package | 500 |