
EC2SB-05D05 | |
|---|---|
DigiKey Part Number | 2034-2592-ND |
Manufacturer | |
Manufacturer Product Number | EC2SB-05D05 |
Description | DC DC CONVERTER +/-5V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 4.7V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC2SB-05D05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.7V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥222.70000 | ¥222.70 |
| 5 | ¥214.44400 | ¥1,072.22 |
| 12 | ¥210.05833 | ¥2,520.70 |
| 36 | ¥204.67833 | ¥7,368.42 |
| 60 | ¥202.21850 | ¥12,133.11 |
| 108 | ¥199.42407 | ¥21,537.80 |
| 252 | ¥195.45611 | ¥49,254.94 |

