CQB100W-110S48N-CMFC | ||
---|---|---|
DigiKey Part Number | 2034-CQB100W-110S48N-CMFC-ND | |
Manufacturer | ||
Manufacturer Product Number | CQB100W-110S48N-CMFC | |
Description | DC/DC CONVERTER 48V 101W | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame DC DC Converter 1 Output 48V 2.1A 160V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 101W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 89.5% | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.60" L x 2.40" W x 1.26" H (116.8mm x 61.0mm x 32.0mm) | |
Approval Agency | CE | |
Standard Number | 50155; 60950-1; 62368-1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CQB100W-110S Series |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,549.22000 | ¥1,549.22 |
5 | ¥1,524.23400 | ¥7,621.17 |
10 | ¥1,499.25200 | ¥14,992.52 |
25 | ¥1,399.29760 | ¥34,982.44 |
50 | ¥1,349.32460 | ¥67,466.23 |
Attribute | Description |
---|---|
Other Names | 2034-CQB100W-110S48N-CMFC |
Standard Package | 50 |