
M83513/03-A04C | |
|---|---|
DigiKey Part Number | 116-M83513/03-A04C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-A04C |
Description | CABLE ASSY D TO MICD 9P 914.4MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥436.09000 | ¥436.09 |
| 10 | ¥370.64700 | ¥3,706.47 |
| 25 | ¥347.45120 | ¥8,686.28 |
| 50 | ¥330.88000 | ¥16,544.00 |
| 100 | ¥315.10270 | ¥31,510.27 |
| 250 | ¥298.11736 | ¥74,529.34 |














