DPHE003 | ||
---|---|---|
DigiKey Part Number | 116-1029-ND | |
Manufacturer | ||
Manufacturer Product Number | DPHE003 | |
Description | CONN BACKSHELL 9POS 180DEG BLACK | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.91000 | ¥31.91 |
5 | ¥29.11600 | ¥145.58 |
10 | ¥26.33800 | ¥263.38 |
25 | ¥23.56600 | ¥589.15 |
50 | ¥22.17840 | ¥1,108.92 |
100 | ¥20.79240 | ¥2,079.24 |
250 | ¥19.40652 | ¥4,851.63 |
500 | ¥19.06010 | ¥9,530.05 |
1,000 | ¥18.71353 | ¥18,713.53 |