C-ENXBE28PA | ||
---|---|---|
DigiKey Part Number | 116-C-ENXBE28PA-ND | |
Manufacturer | ||
Manufacturer Product Number | C-ENXBE28PA | |
Description | INSERT PER EN4644 28X PLG A CODE | |
Customer Reference | ||
Detailed Description | Backplane Connectors - ARINC Inserts Pin Assembly 28 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Pin Assembly | |
Contact Layout, Typical | 28 | |
Class Code | A | |
Base Product Number |
Resource Type | Link |
---|---|
Manuals | c-enxTM Catalog |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Attribute | Description |
---|---|
Other Names | 116-C-ENXBE28PA |
Standard Package | 1 |