5991111611 | ||
---|---|---|
DigiKey Part Number | 116-1139-ND | |
Manufacturer | ||
Manufacturer Product Number | 5991111611 | |
Description | MODICE SMALL ENCL TOOL TO OPEN | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Unlock Tool ModICE™ Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Unlock Tool | |
For Use With/Related Products | ModICE™ Series | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | ModICE™ SE, LE Assem Instr |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.70.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,666.01000 | ¥1,666.01 |
5 | ¥1,612.28400 | ¥8,061.42 |
10 | ¥1,558.54600 | ¥15,585.46 |
25 | ¥1,504.80520 | ¥37,620.13 |
Attribute | Description |
---|---|
Other Names | C599-11-11-611 599 11 11 611-ND 3937-5991111611 599 11 11 611 116-1139 599-11-11-611 C599-11-11-611-ND |
Standard Package | 1 |