



32-5998UL | |
|---|---|
DigiKey Part Number | 116-32-5998UL-ND |
Manufacturer | |
Manufacturer Product Number | 32-5998UL |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5 IDC |
Datasheet | Datasheet |
Category | Ratings Cat5 |
Manufacturer Cinch Connectivity Solutions AIM-Cambridge | Termination IDC |
Series | Length 0.888" (22.55mm) |
Packaging Bulk | Color Translucent - Clear |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Flat Oval or Round Cable, Solid or Stranded Wires | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polycarbonate (PC) |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.59000 | ¥8.59 |
| 10 | ¥7.27900 | ¥72.79 |
| 25 | ¥6.82200 | ¥170.55 |
| 50 | ¥6.49440 | ¥324.72 |
| 100 | ¥6.18370 | ¥618.37 |
| 300 | ¥5.72207 | ¥1,716.62 |
| 500 | ¥5.51926 | ¥2,759.63 |
| 1,000 | ¥5.25568 | ¥5,255.68 |
| 2,500 | ¥4.92664 | ¥12,316.60 |











