25-140 | ||
---|---|---|
DigiKey Part Number | CBB330-ND | |
Manufacturer | ||
Manufacturer Product Number | 25-140 | |
Description | CONN BARRIER STRP 25CIRC 0.375" | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 25 Circuit 0.375" (9.53mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 25 | |
Number of Wire Entries | 50 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250V | |
Wire Gauge | 16 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -55°F ~ 300°F | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.47000 | ¥134.47 |
10 | ¥129.11800 | ¥1,291.18 |
25 | ¥124.63360 | ¥3,115.84 |
50 | ¥120.15260 | ¥6,007.63 |
100 | ¥116.56570 | ¥11,656.57 |
250 | ¥114.32376 | ¥28,580.94 |
500 | ¥112.08206 | ¥56,041.03 |