TNA1-1-50 | ||
---|---|---|
DigiKey Part Number | 1097-1352-ND | |
Manufacturer | ||
Manufacturer Product Number | TNA1-1-50 | |
Description | CONN TERMINATOR PLUG BNC 50OHM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Plug, Male Pin | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥478.77000 | ¥478.77 |
10 | ¥439.36100 | ¥4,393.61 |
30 | ¥422.46433 | ¥12,673.93 |
50 | ¥408.38140 | ¥20,419.07 |
100 | ¥385.84960 | ¥38,584.96 |