HP-375 | ||
---|---|---|
DigiKey Part Number | HP-375-ND | |
Manufacturer | ||
Manufacturer Product Number | HP-375 | |
Description | .375" PATCH PANEL HOLE PLUG | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Style | - | |
Includes | - |
Resource Type | Link |
---|---|
Datasheets | Trompeter Catalog |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥22.97930 | ¥2,297.93 |
Attribute | Description |
---|---|
Standard Package | 10 |