TRM-2444-FC-SMA-02 | ||
---|---|---|
DigiKey Part Number | 116-TRM-2444-FC-SMA-02-ND | |
Manufacturer | ||
Manufacturer Product Number | TRM-2444-FC-SMA-02 | |
Description | CONN TERMINATOR JACK SMA 50 OHM | |
Customer Reference | ||
Detailed Description | Terminator Coax Connector Jack, Female Socket SMA 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | Chain | |
Body Material | Stainless Steel | |
Dielectric Material | - | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | Miniature High-Performance SMA Coaxial Terminations |
HTML Datasheet | TRM-2444-FC-SMA-02 Drawing |
Product Drawings | TRM-2444-FC-SMA-02 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.8585 |
Attribute | Description |
---|---|
Other Names | TRM-2444-FC-SMA-02-ND 116-TRM-2444-FC-SMA-02 |
Standard Package | 1 |