415-0108-250 | ||
---|---|---|
DigiKey Part Number | J10043-ND | |
Manufacturer | ||
Manufacturer Product Number | 415-0108-250 | |
Description | CBL ASSY U.FL-CABLE PLUG 9.843" | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to Cable 1.37mm OD Coaxial Cable 9.843" (250.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to Cable | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.72000 | ¥20.72 |
10 | ¥18.83500 | ¥188.35 |
25 | ¥17.84160 | ¥446.04 |
50 | ¥17.42900 | ¥871.45 |
100 | ¥16.59840 | ¥1,659.84 |
250 | ¥14.61128 | ¥3,652.82 |