415-0033-M1.5 | ||
---|---|---|
DigiKey Part Number | J10315-ND | |
Manufacturer | ||
Manufacturer Product Number | 415-0033-M1.5 | |
Description | CBL ASSY SMA PLUG TO PLUG 4.9' | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 59.1" (1.5m) 4.9' | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 59.1" (1.5m) 4.9' | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Johnson® RF Cable Assembly Guide |
Video File | Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8544.20.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.95000 | ¥174.95 |
10 | ¥153.18900 | ¥1,531.89 |
25 | ¥146.56800 | ¥3,664.20 |
50 | ¥141.84240 | ¥7,092.12 |
100 | ¥137.11340 | ¥13,711.34 |
250 | ¥129.54872 | ¥32,387.18 |
500 | ¥125.76620 | ¥62,883.10 |
Attribute | Description |
---|---|
Other Names | J10315 3937-415-0033-M1.5 |
Standard Package | 1 |