


142-0801-201 | |
|---|---|
DigiKey Part Number | J10560-ND |
Manufacturer | |
Manufacturer Product Number | 142-0801-201 |
Description | CONN SMA PLUG STR 50OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0801-201 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.67000 | ¥85.67 |
| 10 | ¥72.78200 | ¥727.82 |
| 25 | ¥68.22200 | ¥1,705.55 |
| 50 | ¥64.96540 | ¥3,248.27 |
| 100 | ¥61.86430 | ¥6,186.43 |
| 250 | ¥57.99276 | ¥14,498.19 |
| 500 | ¥55.22686 | ¥27,613.43 |
| 1,000 | ¥52.59410 | ¥52,594.10 |


