140-0000-955 | ||
---|---|---|
DigiKey Part Number | J10535-ND | |
Manufacturer | ||
Manufacturer Product Number | 140-0000-955 | |
Description | COMB DIE RG-179,179DS,RG-59 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Coaxial, RF - MCX, SMA, SMB Mini | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - MCX, SMA, SMB Mini | |
Specifications | Hex - 0.128", 0.151", 0.178", 0.255" | |
Compatible Tools | 140-0000-952 | |
Cable Group | AT&T 735A, RG-59, 179, LMR-240 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,704.51000 | ¥1,704.51 |
5 | ¥1,649.51000 | ¥8,247.55 |
10 | ¥1,594.51300 | ¥15,945.13 |
25 | ¥1,539.53360 | ¥38,488.34 |