108-0310-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108-0310-001

DigiKey Part Number
J344-ND
Manufacturer
Manufacturer Product Number
108-0310-001
Description
CONN BANANA PLUG SOLDERLESS BLUE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Solderless Blue
Datasheet
 Datasheet
EDA/CAD Models
108-0310-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Solderless
Insulation
Non-Mating End Insulated
Features
-
Color
Blue
Wire Gauge
16 AWG
Contact Finish
Nickel
Contact Material
Brass
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,058
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.62000¥23.62
10¥20.10300¥201.03
25¥18.83840¥470.96
50¥17.94000¥897.00
100¥17.08220¥1,708.22
250¥16.01236¥4,003.09
500¥15.24794¥7,623.97
1,000¥14.52035¥14,520.35
2,500¥13.61196¥34,029.90
Manufacturers Standard Package