TV-1000 | ||
---|---|---|
DigiKey Part Number | TV-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | TV-1000 | |
Description | DESOLDERING TWEEZERS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Vacuum System, Tweezer Kit SMD Components | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Vacuum System, Tweezer Kit | |
For Use With/Related Products | SMD Components | |
Weight | - |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.10.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,260.64000 | ¥3,260.64 |
Attribute | Description |
---|---|
Other Names | TV1000 |
Standard Package | 1 |