SMD4300150G | ||
---|---|---|
DigiKey Part Number | SMD4300150G-ND | |
Manufacturer | ||
Manufacturer Product Number | SMD4300150G | |
Description | FLUX - WATER SOLUBLE CAN 5.92OZ | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Flux - No Clean, Water-Soluble | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean, Water-Soluble | |
Form | Jar, 5.29 oz (150g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥902.72000 | ¥902.72 |