SMD4300-10M | ||
---|---|---|
DigiKey Part Number | 315-SMD4300-10M-ND | |
Manufacturer | ||
Manufacturer Product Number | SMD4300-10M | |
Description | NO-CLEAN WATER-WASH FLUX W/TIPS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Flux - No Clean, Water-Soluble | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean, Water-Soluble | |
Form | Syringe, 0.35 oz (10g), 10cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SMD4300-10M Datasheet |
Featured Product | Tacky Fluxes in Luer Lock Manual Syringes |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3810.10.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.74000 | ¥102.74 |
Attribute | Description |
---|---|
Other Names | 315-SMD4300-10M |
Standard Package | 1 |