SMD291AX250T5 | ||
---|---|---|
DigiKey Part Number | SMD291AX250T5-ND | |
Manufacturer | ||
Manufacturer Product Number | SMD291AX250T5 | |
Description | SOLDER PASTE SN63/PB37 250G T5 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Jar, 8.8 oz (250g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Jar | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn63Pb37 (63/37) | |
Diameter | - | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 5 | |
Process | Leaded | |
Form | Jar, 8.8 oz (250g) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 46°F (3°C ~ 8°C) | |
Digi-Key Storage | Refrigerated | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Weight | 0.551 lb (249.93 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SMD291AX250T5 |
MSDS Material Safety Datasheet | SMD291AX, SMD4300AX, TS391AX |
HTML Datasheet | SMD291AX250T5 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8311.30.6000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥791.74000 | ¥791.74 |
Attribute | Description |
---|---|
Standard Package | 1 |