RMA591NL | ||
---|---|---|
DigiKey Part Number | 315-RMA591NL-ND | |
Manufacturer | ||
Manufacturer Product Number | RMA591NL | |
Description | RMA TACK FLUX FOR LEAD-FREE 10CC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Flux - Rosin Mildly Activated (RMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - Rosin Mildly Activated (RMA) | |
Form | Syringe, 0.35 oz (10g), 10cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.42000 | ¥210.42 |
10 | ¥188.96200 | ¥1,889.62 |
100 | ¥137.42850 | ¥13,742.85 |