NC2SWLF.031 0.5OZ | ||
---|---|---|
DigiKey Part Number | 315-NC2SWLF.0310.5OZ-ND | |
Manufacturer | ||
Manufacturer Product Number | NC2SWLF.031 0.5OZ | |
Description | LF SOLDER WIRE MINI POCKET PACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) 20 AWG, 21 SWG Tube, 0.50 oz (14.17g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99.3Cu0.7 (99.3/0.7) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 441°F (227°C) | |
Flux Type | No-Clean | |
Wire Gauge | 20 AWG, 21 SWG | |
Process | - | |
Form | Tube, 0.50 oz (14.17g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NC2SWLF.031 0.5OZ Datasheet |
HTML Datasheet | NC2SWLF.031 0.5OZ Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8311.30.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.42000 | ¥23.42 |
Attribute | Description |
---|---|
Other Names | 315-NC2SWLF.0310.5OZ |
Standard Package | 1 |