Lamp, Magnifier 40 Diopter (10x), 0.800" (20.32mm) Diameter LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLU1

DigiKey Part Number
MLU1-ND
Manufacturer
Manufacturer Product Number
MLU1
Description
LED HANDHELD MAGNIFIER 10X (40 D
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Lamp, Magnifier 40 Diopter (10x), 0.800" (20.32mm) Diameter LED
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style/Size
40 Diopter (10x), 0.800" (20.32mm) Diameter
Manufacturer
Chip Quik Inc.
Bulb
LED
Packaging
Bulk
Color
White
Part Status
Active
Mounting Type
Handheld
Lamp/Magnifier Type
Lamp, Magnifier
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 147
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥171.80000¥171.80
Manufacturers Standard Package