IPC0224-S | ||
---|---|---|
DigiKey Part Number | IPC0224-S-ND | |
Manufacturer | ||
Manufacturer Product Number | IPC0224-S | |
Description | LED-2 (0.57 MM PITCH 1.0 X 1.0 M | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Number of Positions | 2 | |
Pitch | 0.022" (0.57mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
Resource Type | Link |
---|---|
Video File | Prototyping with Solder Stencils - Another Teaching Moment | Digi-Key Electronics |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7326.90.8688 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.84000 | ¥108.84 |
Attribute | Description |
---|---|
Standard Package | 1 |