IPC0054-S | ||
---|---|---|
DigiKey Part Number | IPC0054-S-ND | |
Manufacturer | ||
Manufacturer Product Number | IPC0054-S | |
Description | DFN-6 STENCIL | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DFN | |
Number of Positions | 6 | |
Pitch | 0.016" (0.40mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Prototyping with Solder Stencils - Another Teaching Moment | Digi-Key Electronics |
Featured Product | Adapters, Breadboards, and Accessories |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7218.10.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.56000 | ¥97.56 |
Attribute | Description |
---|---|
Standard Package | 1 |