EXB-SN63PB37-0.5LB | ||
---|---|---|
DigiKey Part Number | 315-EXB-SN63PB37-0.5LB-ND | |
Manufacturer | ||
Manufacturer Product Number | EXB-SN63PB37-0.5LB | |
Description | SOLDER BAR SN63/PB37 0.5LB (227G | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Leaded Bar Solder Sn63Pb37 (63/37) Bar, 0.5 lb (227g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | - | |
Melting Point | 361°F (183°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Leaded | |
Form | Bar, 0.5 lb (227g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.75000 | ¥109.75 |