CQ2LF | ||
---|---|---|
DigiKey Part Number | CQ2LF-ND | |
Manufacturer | ||
Manufacturer Product Number | CQ2LF | |
Description | FLUX - WATER SOLUBLE PEN 0.34 OZ | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Flux - Water-Soluble, Lead Free, Liquid | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - Water-Soluble, Lead Free, Liquid | |
Form | Pen, 0.34 oz (9.64g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - | |
Note | - |
Resource Type | Link |
---|---|
Datasheets | CQ2LF |
MSDS Material Safety Datasheet | CQ2LF & CQ4LF SDS |
HTML Datasheet | CQ2LF |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3810.10.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.35000 | ¥68.35 |
Attribute | Description |
---|---|
Standard Package | 1 |