CQ2LF-1.0 | ||
---|---|---|
DigiKey Part Number | CQ2LF-1.0-ND | |
Manufacturer | ||
Manufacturer Product Number | CQ2LF-1.0 | |
Description | LIQUID FLUX WATER-WASHABLE IN 30 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Flux - Water-Soluble, Lead Free, Liquid | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - Water-Soluble, Lead Free, Liquid | |
Form | Bottle, 1 oz (28.35g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.59000 | ¥128.59 |