SMD to PGA BGA 484 0.050" (1.27mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD to PGA BGA 484 0.050" (1.27mm) FR4 Epoxy Glass

BGA0009

DigiKey Part Number
BGA0009-ND
Manufacturer
Manufacturer Product Number
BGA0009
Description
BGA-484 SMT ADAPTER 1.27 MM PITC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
SMD to PGA BGA 484 0.050" (1.27mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Package Accepted
BGA
Manufacturer
Chip Quik Inc.
Number of Positions
484
Series
Pitch
0.050" (1.27mm)
Packaging
Bulk
Board Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Material
FR4 Epoxy Glass
Proto Board Type
SMD to PGA
Size / Dimension
3.100" x 4.10" (78.74mm x 104.14mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥477.08000¥477.08
Manufacturers Standard Package